Texas Instruments TLC5951DAP

24-ch 12-bit PWM LED driver w/7-bit dot correction 8-bit global brightness 38-HTSSOP -40 to 85
$ 2.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5951DAP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet49 pages12 years ago
Datasheet48 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet45 pages15 years ago

Newark

SHENGYU ELECTRONICS

LCSC

iiiC

Inventory History

3 month trend:
-0.16%

CAD Models

Download Texas Instruments TLC5951DAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.685
$ 1.833
Stock
377,318
183,165
Authorized Distributors
3
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
38
38
Number of Outputs
24
24
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
-
-
Output Voltage
15 V
15 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
16 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC5952DAP
LED Driver 8 Segment 50000uA Supply Current 32-Pin HTSSOP EP Tube
Texas InstrumentsTLC5952DAPR
LED Driver 8 Segment 50000uA Supply Current 32-Pin HTSSOP EP T/R
Texas InstrumentsTLC5947DAP
24-channel, 12-bit PWM LED driver with internal Oscillator 32-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TLC5951DAP provided by its distributors.

24-ch 12-bit PWM LED driver w/7-bit dot correction 8-bit global brightness 38-HTSSOP -40 to 85
LED Driver 55000uA Supply Current 38-Pin HTSSOP EP Tube
Tube TLC5951 Shift Register Surface Mount led driver 12.5mm -1mA 5.5V 3.101W
5.5V Shift Register 40mA 24 -0.3V 3V 15V HTSSOP-38 wire mounting,SMD mount
LED DRIVER, LINEAR, 30MHZ, HTSSOP-38; Topologie Périphérique: Courant constant; Tension, entrée min.: 3V; Tension, entrée max..: 5.5V; Tension, sortie max..: 16V; Courant, sortie max.: 40mA; Fréquence de commutation: 30MHz; No
Led Driver, Linear, 30Mhz, Htssop-38; Device Topology:Constant Current; Input Voltage Min:3V; Input Voltage Max:5.5V; Output Voltage Max:16V; Output Current Max:40Ma; Switching Frequency:30Mhz; No. Of Outputs:24Outputs; Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC5951DAP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC5951DAP .