Analog Devices MAX6963ATH+

Led Drvr 64SEGMENT 3.3V 44-PIN TQFN Ep

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6963ATH+.

_legacy Avnet

Datasheet34 pages13 years ago

Farnell

Future Electronics

CAD Models

Download Analog Devices MAX6963ATH+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX6960ATH+
Any Digit Type Tube MAX6960 Matte Tin (Sn) display driver 48mA 3.6V 730mum -40C~125C
Texas InstrumentsTLC5947RHBT
24-channel, 12-bit PWM LED driver with internal Oscillator 32-VQFN -40 to 85
Texas InstrumentsTLC5947DAP
24-channel, 12-bit PWM LED driver with internal Oscillator 32-HTSSOP -40 to 85
Texas InstrumentsTLC5951DAP
24-ch 12-bit PWM LED driver w/7-bit dot correction 8-bit global brightness 38-HTSSOP -40 to 85
Analog DevicesMAX6954AAX+
MAX6954 Series 5.5 V 22 mA 4-Wire Interfaced LED Display Driver - SSOP-36
Analog DevicesMAX6955AAX+
2-Wire Interfaced, 2.7V to 5.5V LED Display Driver with I/O Expander and Key Scan

Descriptions

Descriptions of Analog Devices MAX6963ATH+ provided by its distributors.

LED DRVR 64Segment 3.3V 44-Pin TQFN EP
LED DISPLAY DRIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: NO LEAD; No. of Terminals: 44; Package Code: HVQCCN; Package Shape: SQUARE;
IC LED DRIVER, 4-WIRE, 8X8 MATRIX; LED Driver Application:Gaming Machine, Message Board; Topology:8 x 8 Matrix; No. of Outputs:24; Output Current:20mA; Output Voltage:3.3V; Input Voltage:2.7V to 3.6V; Dimming Control Type:PWM; Operating Temperature Range:-40°C to +125°C; Driver Case Style:TQFN; Switching Frequency:8.5MHz; Base Number:6963; Character Type:8 x 8 Matrix Graphic; Data / Control Interface:Serial 4 Wire; Device Type:LED; Interface Type:Cathode Row; LED Display Type:8 x 8 Matrix Graphic; No. of Pins:44; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Voltage Max:3.6V; Package / Case:TQFN; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated