Analog Devices MAX6954APL+

4-Wire Interfaced, 2.7V to 5.5V LED Display Driver with I/O Expander and Key Scan
$ 23.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6954APL+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6954APL+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.73
$ 20.24
Stock
101,413
72,794
Authorized Distributors
2
1
Case/Package
PDIP
-
Number of Pins
40
-
Number of Outputs
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
125 °C
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

MicrochipMM5451YN
MM5451 Series 11 V 15 mA Through Hole LED Display Driver - PDIP-40
MicrochipMM5450YN
MM5450 Series 11 V 15 mA Through Hole LED Display Driver - PDIP-40
Analog DevicesICM7212AMIPL+
ICM7212 Series 6 V Through Hole LED Display Driver - PDIP-40
Analog DevicesICM7212MIPL+
Lead Free ROHS3Compliant Through Hole Active LED Driver -20C~85C 52.075mm 6V 200mA
Analog DevicesICM7212AIPL
RoHS Compliant DUAL PARALLEL SEGMENT IC LED Driver 85C 6V 200mA 52.58mm
Texas InstrumentsTLC5940NT
16-Channel LED Driver w/EEprom DOT Correction & Grayscale PWM Control 28-PDIP -40 to 85

Descriptions

Descriptions of Analog Devices MAX6954APL+ provided by its distributors.

4-Wire Interfaced, 2.7V to 5.5V LED Display Driver with I/O Expander and Key Scan
LED DRVR 128Segment 3.3V/5V 40-Pin PDIP
IC DRIVER LED SEG 14/16 40-DIP
4-Wire Interfaced, 2.7V to 5.5
LED DISPLAY DRIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: THROUGH-HOLE; No. of Terminals: 40; Package Code: DIP; Package Shape: RECTANGULAR;
IC DRVR 7/14/16SEG 8/16DGT 40DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated