Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ICM7212AMIPL+

ICM7212 Series 6 V Through Hole LED Display Driver - PDIP-40
$ 9.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICM7212AMIPL+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

Jameco (USA)

iiiC

Inventory History

3 month trend:
-19.47%

CAD Models

Download Analog Devices ICM7212AMIPL+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLC5940NT
16-Channel LED Driver w/EEprom DOT Correction & Grayscale PWM Control 28-PDIP -40 to 85
Texas InstrumentsTLC5941NT
16 Channel LED Driver with Dot Correction and Grayscale PWM Control 28-PDIP -40 to 85
Analog DevicesICM7218CIPI
8 Digit LED Display Driver | IC DECODR/DVR LED 8DIGIT 28-DIP
MicrochipMM5451YN
MM5451 Series 11 V 15 mA Through Hole LED Display Driver - PDIP-40
MicrochipMM5450YN
MM5450 Series 11 V 15 mA Through Hole LED Display Driver - PDIP-40
Analog DevicesICM7212MIPL+
Lead Free ROHS3Compliant Through Hole Active LED Driver -20C~85C 52.075mm 6V 200mA

Descriptions

Descriptions of Analog Devices ICM7212AMIPL+ provided by its distributors.

ICM7212 Series 6 V Through Hole LED Display Driver - PDIP-40
LED DISPLAY DRIVER; Temperature Grade: OTHER; Terminal Form: THROUGH-HOLE; No. of Terminals: 40; Package Code: DIP; Package Shape: RECTANGULAR;
4.5 to 5.5 V (MAX1236/MAX1238),2.7 to 3.6 V (MAX1237/MAX1239) 6 4.5 to 5.5 V (MAX1236/MAX1238),2.7 to 3.6 V (MAX1237/MAX1239) PDIP-40 Through hole mounting 52.71mm*14.61mm*4.45mm
LED DISPLAY DRIVER, 4 DIGIT, DIP-40; Device Topology:-; Input Voltage Min:3V; Input Voltage Max:6V; Output Voltage Max:-; Output Current Max:-; Switching Frequency:-; No. of Outputs:-; IC Mounting:Through Hole; Driver Ca
Led Display Driver, 4 Digit, Dip-40; Display Driver Type:Led Display Driver; No. Of Digits:4; No. Of Segments:7; Ic Case/Package:Dip; No. Of Pins:40Pins; Supply Voltage Min:3V; Supply Voltage Max:6V; Interfaces:Parallel Rohs Compliant: Yes |Maxim Integrated/analog Devices ICM7212AMIPL+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICM7212AMIPL+.