Microchip MM5450YN

MM5450 Series 11 V 15 mA Through Hole LED Display Driver - PDIP-40
$ 4.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MM5450YN.

SOS electronic

Datasheet20 pages10 years ago

element14 APAC

Microchip

LCSC

iiiC

Inventory History

3 month trend:
-26.44%

CAD Models

Download Microchip MM5450YN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-28
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 14 hours ago)

Related Parts

MicrochipMM5451YN
MM5451 Series 11 V 15 mA Through Hole LED Display Driver - PDIP-40
Analog DevicesICM7212AMIPL+
ICM7212 Series 6 V Through Hole LED Display Driver - PDIP-40
Analog DevicesICM7212MIPL+
LED DRVR 28Segment 5V 40-Pin PDIP
Texas InstrumentsTLC5940NT
16-Channel LED Driver w/EEprom DOT Correction & Grayscale PWM Control 28-PDIP -40 to 85
Texas InstrumentsTLC5941NT
16 Channel LED Driver with Dot Correction and Grayscale PWM Control 28-PDIP -40 to 85

Descriptions

Descriptions of Microchip MM5450YN provided by its distributors.

MM5450 Series 11 V 15 mA Through Hole LED Display Driver - PDIP-40
Serial interface 500kHz 4.75V~11V PDIP-40 LED Display Drivers ROHS
General-Purpose LED Driver, 8.5mA, 4.75 to 11V, PDIP-40, RoHS
Microchip SCT
LED DRVR 34-CH 0.015A 40-Pin PDIP Tube
LED Display Driver IC 11V 15mA PDIP 15mA PDIP
IC, LED DISPLAY DRIVER, 5450, DIP-40; Device Topology: -; Input Voltage Min: 4.75V; Input Voltage Max: 11V; Output Voltage Max: 1.8V; Output Current Max: 25mA; Switching Frequency: 500kHz; No. of Outputs: 34Outputs; IC Mounting
LED Driver, 34-Segment, NMOS, PDIP40
Microchip LED Display Driver, 34 Segments, 40-Pin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM 5450 YN
  • MM5450YN.