Analog Devices MAX6755UKLD3+

DUAL GULL WING BICMOS Surface Mount Voltage Detector Supervisor 125C 0.03mA 571mW 2.9mm
$ 1.28
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6755UKLD3+.

Upverter

Datasheet19 pages7 years ago
Technical Drawing1 page7 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6755UKLD3+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 1.86
Stock
106,302
66,416
Authorized Distributors
1
1
Case/Package
SOT-23
SOT-23-5
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
-
Active High
Reset Timeout
185 ms
185 ms
Undervoltage Threshold
-
4.25 V
Overvoltage Threshold
-
5.75 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsLM8365BALMF27/NOPB
Active-low reset IC with low quiescent current & programmable output delay 5-SOT-23 -40 to 85
Texas InstrumentsLM8364BALMF20
Active-low voltage monitor with low quiescent current & 2.5% threshold accuracy 5-SOT-23 -40 to 85
Texas InstrumentsLM8364BALMF20/NOPB
Active-low voltage monitor with low quiescent current & 2.5% threshold accuracy 5-SOT-23 -40 to 85
Analog DevicesMAX6756UKTD3+T
Processor Supervisor 3.3V 1 Active Low/Open Drain 5-Pin SOT-23 T/R
Analog DevicesMAX6754UKZD0+T
Voltage Supervisor Monitor 2.5V Reset Threshold 1.4V to 6V 5-Pin SOT-23 T/R
Analog DevicesMAX6756UKTD0+T
Single-/Dual-Voltage Window Detectors Monitor Under-/Overvoltage Down to 0.4V

Descriptions

Descriptions of Analog Devices MAX6755UKLD3+ provided by its distributors.

DUAL GULL WING BICMOS Surface Mount Voltage Detector Supervisor 125C 0.03mA 571mW 2.9mm
Single-/Dual-Voltage Window Detectors Monitor Under-/Overvoltage Down to 0.4V
Ciiva
Volt Supervisor Detect 0.9V to 5V 5-Pin SOT-23
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated