Analog Devices MAX6755UKLD3+T

Single-/Dual-Voltage Window Detectors Monitor Under-/Overvoltage Down to 0.4V
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6755UKLD3+T.

Upverter

Technical Drawing1 page6 years ago
Datasheet19 pages7 years ago

ShanghaiCT

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6755UKLD3+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.86
$ 1.28
Stock
66,416
106,302
Authorized Distributors
1
1
Case/Package
SOT-23-5
SOT-23
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
Active High
-
Reset Timeout
185 ms
185 ms
Undervoltage Threshold
4.25 V
-
Overvoltage Threshold
5.75 V
-
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTPS3825-50DBVR
voltage supervisor (reset IC) with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3837E18DBVT
Active-high, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3837J25DBVT
Active-high, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85

Descriptions

Descriptions of Analog Devices MAX6755UKLD3+T provided by its distributors.

Single-/Dual-Voltage Window Detectors Monitor Under-/Overvoltage Down to 0.4V
Ciiva
Volt Supervisor Detect 0.9V to 5V 5-Pin SOT-23 T/R
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6755UKLD3-T
  • MAX6755UKLD3T