Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM8364BALMF20/NOPB

Active-low voltage monitor with low quiescent current & 2.5% threshold accuracy 5-SOT-23 -40 to 85
$ 0.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM8364BALMF20/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet9 pages13 years ago

Upverter

Farnell

element14

HQonline

Inventory History

3 month trend:
-16.71%

CAD Models

Download Texas Instruments LM8364BALMF20/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM8365BALMF27/NOPB
Active-low reset IC with low quiescent current & programmable output delay 5-SOT-23 -40 to 85
Texas InstrumentsLM8365BALMFX45/NOPB
Active-low reset IC with low quiescent current & programmable output delay 5-SOT-23 -40 to 85
Texas InstrumentsLM8365BALMFX27/NOPB
Active-low reset IC with low quiescent current & programmable output delay 5-SOT-23 -40 to 85
Pwr Sply Func, Voltage Detector, Voltage Supervisor, SOT-23, VS 1 to 5.5V, IS 10uA
Pwr Sply Func; Voltage Detector, Voltage Supervisor; SOT-23; VS 1 to 5.5V; IS 10uA
Microchip MCP1316T-46LE/OT; Voltage Supervisor; WDT; Reset Input; 5-Pin SOT-23

Descriptions

Descriptions of Texas Instruments LM8364BALMF20/NOPB provided by its distributors.

Active-low voltage monitor with low quiescent current & 2.5% threshold accuracy 5-SOT-23 -40 to 85
Processor Supervisor 2V 1 Active Low/Open Drain 5-Pin SOT-23 T/R
IC, VOLTAGE SENSING CKT 0.7 uA 6V SOT23-
ROHS3Compliant Tape & Reel (TR) LM8364 Simple Reset/Power-On Reset supervisor 1.5V 2.9mm 60mus Typical Propagation Delay 700nA
Voltage Detector and Microprocessor Supervisor; Threshold Voltage, Vtrip:2V; Reset Type:Active-Low; Real Time Clock:No; Output Current Max:70mA; Output Type:Open-Drain; Supply Voltage Min:1V; Termination Type:SMD ;RoHS Compliant: Yes
IC, VOLTAGE SENSING CKT 0.7 uA 6V SOT23-; IC, VOLTAGE SENSING CKT 0.7 uA 6V SOT23-5; Threshold Voltage:2V; No. of Supervisors / Monitors:1; Supply Voltage Range:1V to 6V; Reset Type:Active-Low; Supply Current:700nA; Delay Time:60ms; Digital IC Case Style:SOT-23

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM8364BALMF20-NOPB
  • LM8364BALMF20NOPB