Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM8365BALMF27/NOPB

Active-low reset IC with low quiescent current & programmable output delay 5-SOT-23 -40 to 85
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM8365BALMF27/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet10 pages13 years ago

ODG (Origin Data Global)

Future Electronics

Newark

element14

Inventory History

3 month trend:
+0.36%

CAD Models

Download Texas Instruments LM8365BALMF27/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM8365BALMF27/NOPB.

Related Parts

Texas InstrumentsLM8364BALMF20/NOPB
Active-low voltage monitor with low quiescent current & 2.5% threshold accuracy 5-SOT-23 -40 to 85
Texas InstrumentsLM8364BALMFX20/NOPB
Active-low voltage monitor with low quiescent current & 2.5% threshold accuracy 5-SOT-23 -40 to 85
Texas InstrumentsLM8364BALMF20
Active-low voltage monitor with low quiescent current & 2.5% threshold accuracy 5-SOT-23 -40 to 85
Pwr Sply Func, Voltage Detector, Voltage Supervisor, SOT-23, VS 1 to 5.5V, IS 10uA
Pwr Sply Func; Voltage Detector, Voltage Supervisor; SOT-23; VS 1 to 5.5V; IS 10uA
IC, ANALOG;VOLTAGE SUPERVISOR;ACTIVE, LO OPEN-DRAIN;RESET,2.9V;SOT23-5

Descriptions

Descriptions of Texas Instruments LM8365BALMF27/NOPB provided by its distributors.

Active-low reset IC with low quiescent current & programmable output delay 5-SOT-23 -40 to 85
Processor Supervisor 2.7V 1 Active Low/Open Drain 5-Pin SOT-23 T/R
Voltage Detector IC; Threshold Voltage, Vtrip:2.7V; Reset Type:Active-Low; Real Time Clock:No; Output Current Max:70mA; Output Type:Open-Drain; Supply Voltage Min:1V; Package/Case:5-SOT-23; No. of Pins:5 ;RoHS Compliant: Yes
MPU SUPERVISEUR/MONITEUR, -40 A 85°C; Tension de seuil: 2.7V; Nombre de superviseurs / moniteurs: 1Moniteurs(s); Tension, alimentation min.: 1V; Tension, alimentation max..: 6V; Type de reset: Actif bas; Boîtier de CI numériq
IC, VOLT SENSING CKT, 0.75µA, 6V SOT23-5; IC, VOLT SENSING CKT, 0.75µA, 6V SOT23-5; Threshold Voltage:2.7V; No. of Supervisors / Monitors:1; Supply Voltage Range:1V to 6V; Reset Type:Active-Low; Supply Current:750nA; Delay Time:100ms; Digital IC Case Style:SOT-23

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM8365BALMF27-NOPB
  • LM8365BALMF27/NOPB .
  • LM8365BALMF27NOPB