Analog Devices MAX6333UR23D2-T

Processor Supervisor 2.3V 1.8V/2.5V 3-Pin SOT-23 T/R
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6333UR23D2-T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

_legacy Avnet

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6333UR23D2-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 1.1
Stock
269,473
269,473
Authorized Distributors
2
2
Case/Package
TO-236-3
TO-236-3
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
30 ms
30 ms
Undervoltage Threshold
2.26 V
2.26 V
Overvoltage Threshold
2.34 V
2.34 V
Watchdog Timer
No
No
Min Supply Voltage
700 mV
700 mV
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX6801UR40D2+T
Processor Supervisor 4V 2.85V to 5V 3-Pin SOT-23 T/R
MIC803 Series 2.63 V 20ms Supervisor Circuit w/Open-Drain Reset Output SOT-23-3
SUPERVISOR, MPU, 3SOT23; Threshold Voltage:2.93V; No. of Supervisors / Monitors:
MIC803 Series 3.08 V 20 ms Supervisor Circuit w/Open-Drain Reset Output SOT-23-3
Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R
Analog DevicesMAX6334UR16D2+T
Processor Supervisor 1.6V 1.8V/2.5V 3-Pin SOT-23 T/R
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.93 V, 20 ms minimum delay
MIC803 Series 3 V 20 ms Supervisor Circuit w/Open-Drain Reset Output - SOT-23-3

Descriptions

Descriptions of Analog Devices MAX6333UR23D2-T provided by its distributors.

Processor Supervisor 2.3V 1.8V/2.5V 3-Pin SOT-23 T/R
ROHS3Compliant Strip Simple Reset/Power-On Reset TIN supervisor 3V 2.92mm 20ms Minimum 0.007mA
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6333UR23D2+T
  • MAX6333UR23D2T