Analog Devices MAX6334UR16D2+T

Processor Supervisor 1.6V 1.8V/2.5V 3-Pin SOT-23 T/R
$ 1.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6334UR16D2+T.

Augswan

Datasheet7 pages10 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-5.48%

CAD Models

Download Analog Devices MAX6334UR16D2+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX6333UR16D2+T
Processor Supervisor 1.6V 1.8V/2.5V 3-Pin SOT-23 T/R
MIC803 Series 2.63 V 20ms Supervisor Circuit w/Open-Drain Reset Output SOT-23-3
SUPERVISOR, MPU, 3SOT23; Threshold Voltage:2.93V; No. of Supervisors / Monitors:
MIC803 Series 3.08 V 20 ms Supervisor Circuit w/Open-Drain Reset Output SOT-23-3
Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R
Analog DevicesMAX6333UR23D2-T
Processor Supervisor 2.3V 1.8V/2.5V 3-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX6334UR16D2+T provided by its distributors.

Processor Supervisor 1.6V 1.8V/2.5V 3-Pin SOT-23 T/R
IC SUPERVISOR 1 CHANNEL SOT23-3
Non-RoHS Compliant Tape & Reel (TR) MAX6334 Simple Reset/Power-On Reset supervisor 3V 2.92mm 20ms Minimum 0.007mA
IC SUPERVISOR PWR SUP SUPPORT FI
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO3
POWER SUPPLY SUPPORT CIRCUIT, FI
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6334UR16D2-T
  • MAX6334UR16D2T