Analog Devices MAX6801UR40D2+T

Processor Supervisor 4V 2.85V to 5V 3-Pin SOT-23 T/R
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6801UR40D2+T.

SHENGYU ELECTRONICS

Datasheet8 pages9 years ago

ShanghaiCT

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6801UR40D2+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Analog DevicesMAX6333UR16D2+T
Processor Supervisor 1.6V 1.8V/2.5V 3-Pin SOT-23 T/R
Analog DevicesMAX6333UR23D2-T
Processor Supervisor 2.3V 1.8V/2.5V 3-Pin SOT-23 T/R
MIC803 Series 2.63 V 20ms Supervisor Circuit w/Open-Drain Reset Output SOT-23-3
SUPERVISOR, MPU, 3SOT23; Threshold Voltage:2.93V; No. of Supervisors / Monitors:
MIC803 Series 3.08 V 20 ms Supervisor Circuit w/Open-Drain Reset Output SOT-23-3
Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX6801UR40D2+T provided by its distributors.

Processor Supervisor 4V 2.85V to 5V 3-Pin SOT-23 T/R
ROHS3Compliant Strip RESET THRESHOLD VOLTAGE IS 4V Simple Reset/Power-On Reset supervisor 5V 2.92mm 20ms 320mW
IC SUPERVISOR 1 CHANNEL SOT23-3
3-Pin/4-Pin, Low-Power uP Reset Circuits with Manual Reset
Ciiva
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated