onsemi MAX809SN293D2T1G

Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.93 V, 20 ms minimum delay
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MAX809SN293D2T1G.

IHS

Datasheet15 pages8 years ago

Augswan

onsemi

Newark

iiiC

Inventory History

3 month trend:
+134%

CAD Models

Download onsemi MAX809SN293D2T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.261
$ 0.15
$ 0.15
Stock
436,611
1,631,534
1,631,534
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
20 ms
10 µs
10 µs
Undervoltage Threshold
2.93 V
2.93 V
2.93 V
Overvoltage Threshold
2.96 V
2.96 V
2.96 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-02-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2024-01-03
LTD Date2024-07-03
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 3 years ago)

Related Parts

Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.93 V
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.93 V
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.93 V
MCP121 Series 2.93V 80 ms Surface Mount Micropower Voltage Supervisor SOT23-3
MCP121 Series 3.08 V 80 ms Surface Mount Micropower Voltage Supervisor SOT23-3
MICROCHIP MCP121T-240E/TT, VOLTAGE SUPERVISOR 2.262 TO 2.378 V, 3-PIN SOT-23B

Descriptions

Descriptions of onsemi MAX809SN293D2T1G provided by its distributors.

Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.93 V, 20 ms minimum delay
Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, CMOS, PDSO3
MP RESET MONITOR, 2.93V, SOT23-3; Threshold Voltage: 2.93V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.2V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Push-Pull; Available until stocks are exhausted

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd