Analog Devices MAX5529GTA+T

MAX5529 Up/Down (U/D CS) S-XDSO-N8 Potentiometer digital potentiometer 1kHz 3/5V 10kOhm 3mm
$ 1.14
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5529GTA+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX5529GTA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 1.14
$ 1.14
Stock
232,387
98,297
98,297
Authorized Distributors
2
1
1
Case/Package
-
-
-
Number of Pins
8
8
8
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
64
-
-
Tolerance
-
-
-
Temperature Coefficient
35 ppm/°C
-
-
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
2-Wire, Serial
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5529GTA+T.

Related Parts

Analog DevicesAD5113BCPZ10-500R7
±8% Up/Down(U/D,CS) 10kΩ 2.3V~5.5V LFCSP-8-UD(2x2) Digital Potentiometers ROHS
Analog DevicesAD5227BUJZ10-RL7
AD5227 Tin Up/Down (U/D CS) e3 digital potentiometer 460kHz 5.5V 10kOhm 900mum
Analog DevicesAD5171BRJZ10-R2
IC DGTL POT 10KOHM 64TAP SOT23-8 / Digital Potentiometer 10k Ohm 1 Circuit 64 Taps I²C Interface SOT-23-8
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube
Digital Potentiometer 10kOhm 64POS Non-Volatile Automotive 8-Pin SOIC N T/R
Low-Cost NV Digital POT with WiperLock™ Technology | IC DGTL POT 10KOHM 64TAP 8DFN

Descriptions

Descriptions of Analog Devices MAX5529GTA+T provided by its distributors.

MAX5529 Up/Down (U/D CS) S-XDSO-N8 Potentiometer digital potentiometer 1kHz 3/5V 10kOhm 3mm
Digital Pot, 10K, -40 To 105Deg C; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5529GTA+T
64-Tap, One-Time Programmable, Linear-Taper Digital Potentiometers
10K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 64 POSITIONS DSO8
±25% Up/Down(U/D,CS) 2.7V~5.5V 10kΩ DFN-8(3x3) Digital Potentiometers ROHS
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 8; Package Code: HVSON; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5529GTA-T
  • MAX5529GTAT