Analog Devices AD5171BRJZ10-R2

IC DGTL POT 10KOHM 64TAP SOT23-8 / Digital Potentiometer 10k Ohm 1 Circuit 64 Taps I²C Interface SOT-23-8
$ 2.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5171BRJZ10-R2.

element14 APAC

Datasheet24 pages18 years ago

Analog Devices

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-6.72%

CAD Models

Download Analog Devices AD5171BRJZ10-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.717
$ 1.45
Stock
163,238
157,074
Authorized Distributors
3
6
Case/Package
SOT-23
SOT-23-8
Number of Pins
8
8
Resistance
10 kΩ
10 kΩ
Number of Taps
64
64
Tolerance
30 %
30 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
Memory Type
Non-Volatile, Volatile
EEPROM
Interface
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5171BRJZ10-R2.

Related Parts

Analog DevicesAD5245BRJZ10-R2
Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO8
Analog DevicesAD5273BRJZ10-R7
Digital Potentiometer 10kOhm 64POS Automotive 8-Pin SOT-23 T/R
Analog DevicesAD5245BRJZ10-RL7
Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C Interface SOT-23-8
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear Automotive AEC-Q100 6-Pin SOT-23 T/R
MCP4022 Series Non Volatile 64 Step 10 kOhm Digital Potentiometer - SOT-23-6
Digital Potentiometer (POT), 32-Tap, with 2-Wire Interface

Descriptions

Descriptions of Analog Devices AD5171BRJZ10-R2 provided by its distributors.

IC DGTL POT 10KOHM 64TAP SOT23-8 / Digital Potentiometer 10k Ohm 1 Circuit 64 Taps I²C Interface SOT-23-8
Digital Potentiometer 10kOhm 64POS Automotive 8-Pin SOT-23 T/R
±30% I2C 10kΩ 2.7V~5.5V SOT-23-8 Digital Potentiometers ROHS
4μA ±35ppm/°C Linear 10kΩ 64-Bit 1-Channel 2.7V OTP 5.5V I²C Potentiometer SOT-23-8 SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm
IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY AD5171 Gold Selectable Address digital potentiometer 1.5MHz 5.5V 10kOhm 1.3mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5171BRJZ10R2