
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | AD5227BUJZ10-RL7 | 2,976 | 1 | Cut Tape | ||||||||
| Analog Devices | AD5227BUJZ10-RL7 | 13 | 1 | Tape & Reel | 4h | |||||||
| DigiKey | AD5227BUJZ10RL7CT-ND | 62 | 1 | Cut Tape | ||||||||
| Arrow Electronics | AD5227BUJZ10-RL7 | 0 | 3K | |||||||||
| Farnell | AD5227BUJZ10-RL7 | 2,976 | 1 | Cut Tape | 16h |
Download datasheets and manufacturer documentation for Analog Devices AD5227BUJZ10-RL7.
Download Analog Devices AD5227BUJZ10-RL7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Analog Devices AD5227BUJZ10-RL7 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices AD5227BUJZ10-RL7.