Analog Devices MAX5529GTA+

RoHS Compliant BICMOS Matte Tin (Sn) INDUSTRIAL digital potentiometer -40C 3mm 10kOhm 3/5V
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5529GTA+.

Ciiva

Datasheet12 pages16 years ago

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX5529GTA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 1.14
$ 1.14
Stock
98,297
232,387
232,387
Authorized Distributors
1
2
2
Case/Package
-
-
-
Number of Pins
8
8
8
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
-
64
64
Tolerance
-
-
-
Temperature Coefficient
-
35 ppm/°C
35 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
-
2-Wire, Serial
2-Wire, Serial
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Digital Potentiometer, ICs Sngl 8B NV I2C POT | Microchip Technology Inc. MCP4561-103E/MS
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube
7/8-Bit Single/Dual I2C Digital POT with Non-Volatile Memory | IC DGTL POT 10KOHM 129TAP 8MSOP
Analog DevicesAD5116BCPZ10-500R7
Digital Potentiometer 10kOhm 64POS Non-Volatile 8-Pin LFCSP EP T/R
Digital Potentiometer 10kOhm 100POS Non-Volatile Linear 8-Pin TSSOP T/R
Analog DevicesAD5114BCPZ10-500R7
Single Channel, 32-Position, I2C, ±8% Resistor Tolerance, Nonvolatile Digital Potentiometer

Descriptions

Descriptions of Analog Devices MAX5529GTA+ provided by its distributors.

RoHS Compliant BICMOS Matte Tin (Sn) INDUSTRIAL digital potentiometer -40C 3mm 10kOhm 3/5V
Digital Potentiometer 64POS 10KOhm Single 8-Pin TDFN EP
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 8; Package Code: HVSON; Package Shape: SQUARE;
MAX5529 ONE-TIME PROGRAMMABLE, L

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated