Analog Devices MAX537ACWE+T

Dac 4-CH R-2R 12-BIT 16-PIN SOIC W T/r / IC Dac 12 Bit Quad Calib 16-SOIC
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX537ACWE+T.

_legacy Avnet

Datasheet24 pages14 years ago

ShanghaiCT

iiiC

CAD Models

Download Analog Devices MAX537ACWE+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 63.46
$ 63.46
Stock
16,170
77,679
77,679
Authorized Distributors
0
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
12
12
12
Settling Time
5 µs
3 µs
3 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
4
4
4
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-03
LTD Date2023-03-04

Related Parts

Analog DevicesMAX536BCWE+
Calibrated, Quad, 12-Bit Voltage-Output DACs with Serial Interface
Analog DevicesMAX536BEWE+
Calibrated, Quad, 12-Bit Voltage-Output DACs with Serial Interface
Analog DevicesMAX537BCWE
Calibrated, Quad, 12-Bit Voltage-Output DACs with Serial Interface | IC DAC 12BIT V-OUT 16SOIC
Texas InstrumentsDAC7715UB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
Texas InstrumentsDAC7615UB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
Texas InstrumentsDAC7614UB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices MAX537ACWE+T provided by its distributors.

DAC 4-CH R-2R 12-bit 16-Pin SOIC W T/R / IC DAC 12BIT QUAD CALIB 16-SOIC
D/A Converter, 4 Func, Serial Input Loading, 5us Settling Time, PDSO16
Digital to Analog Converters - DAC 12-Bit 4Ch Precision DAC
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX537ACWET