Analog Devices MAX537BCWE

Calibrated, Quad, 12-Bit Voltage-Output DACs with Serial Interface | IC DAC 12BIT V-OUT 16SOIC
$ 22.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX537BCWE.

Augswan

Datasheet24 pages14 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 22.67
$ 41.185
Stock
103,422
124,326
Authorized Distributors
1
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Bits
12
12
Settling Time
3 µs
3 µs
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
-
-
Number of DAC Channels
4
4
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesMAX537ACWE+
QUAD SERIAL INPUT LOADING 3 us SETTLING TIME 12-BIT DAC PDSO16
Analog DevicesMAX537BEWE+
Calibrated, Quad, 12-Bit Voltage-Output DACs with Serial Interface
Analog DevicesMAX537AEWE+
Calibrated, Quad, 12-Bit Voltage-Output DACs with Serial Interface
Texas InstrumentsDAC7800KU
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 16-SOIC -40 to 85
Texas InstrumentsDAC7615UB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
Texas InstrumentsDAC7614UB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices MAX537BCWE provided by its distributors.

Calibrated, Quad, 12-Bit Voltage-Output DACs with Serial Interface | IC DAC 12BIT V-OUT 16SOIC
DAC 4-CH R-2R 12-bit 16-Pin SOIC W
16-SOIC (0.295 7.50mm Width) Voltage - Buffered R-2R R-PDSO-G16 digital to analog converter 2.5V 5mus (Typ) 10.3mm 0C~70C
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated