Texas Instruments DAC7614UB

Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
$ 23.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7614UB.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.16%

CAD Models

Download Texas Instruments DAC7614UB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.21
$ 19.13
Stock
345,925
156,158
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Bits
12
12
Settling Time
10 µs
10 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDAC7615UB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
Texas InstrumentsDAC7615UB/1K
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
Texas InstrumentsDAC7615UBG4
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
Analog DevicesAD5726YRWZ-REEL7
Quad 12-Bit Serial Input Unipolar/Bipolar Voltage Output DAC | IC DAC 12BIT V-OUT 16SOIC
Analog DevicesAD5726YRWZ-REEL
Quad, 12-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC
Analog DevicesAD7243ARZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 16-Pin SOIC W

Descriptions

Descriptions of Texas Instruments DAC7614UB provided by its distributors.

Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO16
±5V 89kS/s 12bit 4-Ch 12-Bit SPI 5V R-2R SOIC-16 SMD 2.35mm H
DAC 4-CH R-2R 12-bit 16-Pin SOIC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7614UB.