Analog Devices MAX5353BEPA+

Serial Input Loading 14 Us Settling Time 12-BIT Dac PDIP8
$ 11.555

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5353BEPA+.

SHENGYU ELECTRONICS

Datasheet16 pages29 years ago

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.555
$ 9.96
Stock
60,672
74,083
Authorized Distributors
2
1
Case/Package
PDIP
DIP
Number of Pins
8
8
Number of Bits
-
12
Settling Time
-
14 µs
Interface
-
SPI, Serial
Integral Nonlinearity (INL)
-
2 LSB
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
-
3.15 V
Max Supply Voltage
-
3.6 V

Related Parts

Analog DevicesMAX5351BCPA
IC DSP 28BIT AUDIO 80-SQFP
Analog DevicesAD7391ANZ
DAC 1-CH R-2R 10-bit 8-Pin PDIP Tube
MicrochipMCP4821-E/P
DAC 1-CH Resistor-String 12-bit 8-Pin PDIP Tube Automotive AEC-Q100
MicrochipMCP4921-E/P
DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin PDIP Tube
MicrochipMCP4822-E/P
DAC 2-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin PDIP Tube
Analog DevicesDAC8043FPZ
12-Bit Serial Input Multiplying CMOS D/A Converter

Descriptions

Descriptions of Analog Devices MAX5353BEPA+ provided by its distributors.

SERIAL INPUT LOADING 14 us SETTLING TIME 12-BIT DAC PDIP8
Tube R-PDIP-T8 Matte Tin (Sn) D/A CONVERTER digital to analog converter 3.3V 14μs 9.375mm 0.4mA
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated