Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7391ANZ

D/A Converter, 1 Func, Serial Input Loading, 70us Settling Time, PDIP8

$ 4.19

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7391ANZ.

SHENGYU ELECTRONICS

Datasheet12 pages24 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7391ANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.19
$ 4.85
Stock
96,373
99,217
Authorized Distributors
1
1
Case/Package
PDIP
DIP
Number of Pins
8
-
Number of Bits
10
10
Sampling Rate
17 ksps
-
Polarity
Unipolar
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-

Related Parts

MicrochipMCP4911-E/P
DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin PDIP Tube
MicrochipMCP4811-E/P
DAC 1-CH Resistor-String 10-bit 8-Pin PDIP Tube Automotive AEC-Q100
MicrochipMCP4921-E/P
DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin PDIP Tube
Analog DevicesMAX522CPA+
MAX522 Series 2 Channel 5.5 V 8 -Bit 3-Wire SPI SMT D/A Converter - PDIP-8
Analog DevicesMAX550ACPA
Through Hole DUAL 1997 RoHS Compliant Digital to Analog Converter 0C 550muA 4.45mm 1B
Analog DevicesDAC8512FP
D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDIP8

Descriptions

Descriptions of Analog Devices AD7391ANZ provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 70us Settling Time, PDIP8
IC DAC 10BIT V-OUT 8DIP 10 Bit Digital to Analog Converter 1 8-PDIP
Through Hole Through Hole DUAL External Digital to Analog Converter -40C~85C 55muA 3.43mm 2LSB
IC, 10BIT DAC, PDIP8, 7391; Resolution (Bits):10bit; Sampling Rate:17kSPS; Input Channel Type:Serial; Data Interface:Serial, 3-Wire; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Current:55µA; Digital IC Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Base Number:7391; Conversion Time:60µs; IC Case Style:DIP; Input Type:Serial; Interface Type:Serial, 3-Wire; Linearity Error ADC / DAC +:1.6LSB; No. of Bits:10; No. of DACs:1; Output Type:Voltage; Package / Case:PDIP; Sample Rate:17KSPS; Sample Rate:17kSPS; Settling Time:60µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Supply Voltage Range:2.7V to 5.5V; Termination Type:Through Hole
The AD7390/AD7391 family of 10- and 12-bit voltage-output digital-to-analog converters are designed to operate from a single +3 volt supply. Built using a CBCMOS process, these monolithic DACs offer the user low cost, and ease-of-use in single-supply +3 V volt systems. Operation is guaranteed over the supply voltage range of +2.7 V to +5.5 V consuming less than 100 µA making this device ideal for battery operated applications. The full-scale voltage output is determined by the external reference input voltage applied. The rail-to-rail REFIN to DACOUT allows for a full-scale voltage set equal the positive supply VDD or any value in between. A doubled-buffered serial-data interface offers high-speed, three-wire, SPI and microcontroller compatible inputs using data in (SDI), clock (CLK) and chip select (CS/LD) pins. Additionally, a CLR input sets the output to zero scale at power on or upon user demand. Both parts are offered in the same pin out to allow the user to select the amount of resolution appropriate for their application without circuit card redesign. The AD7390/AD7391 are specified over the extended industrial (-40°C to +85°C) temperature range. AD7390/AD7391 are available in plastic DIP, and low profile 1.75 mm height SO-8 surface mount packages. For ultracompact applications the thin 1.1 mm TSSOP-8 package will be available.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated