Analog Devices MAX5353BCPA+

SERIAL DUAL THROUGH-HOLE Not Qualified Digital to Analog Converter 70C 0.4mA 9.375mm 14mus

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5353BCPA+.

SHENGYU ELECTRONICS

Datasheet16 pages29 years ago

iiiC

Alternate Parts

Price @ 1000
$ 9.96
$ 9.96
Stock
35,370
74,083
74,083
Authorized Distributors
0
1
1
Case/Package
-
DIP
DIP
Number of Pins
-
8
8
Number of Bits
-
12
12
Settling Time
-
14 µs
14 µs
Interface
-
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
2 LSB
2 LSB
Polarity
-
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
-
3.15 V
3.15 V
Max Supply Voltage
-
3.6 V
3.6 V

Related Parts

Analog DevicesMAX5353AEPA+
SERIAL INPUT LOADING 14 us SETTLING TIME 12-BIT DAC PDIP8
Analog DevicesMAX5353ACPA+
Tube R-PDIP-T8 Matte Tin (Sn) D/A CONVERTER digital to analog converter 3.3V 14μs 9.375mm 0.4mA
Analog DevicesAD8300AN
Through Hole DUAL Internal Non-RoHS Compliant Digital to Analog Converter -40C~85C 3mA 5.33mm 2LSB
Analog DevicesMAX5355CPA
Through Hole DUAL External 1997 Digital to Analog Converter 0C~70C 0.4mA 9.375mm 1LSB
Analog DevicesDAC8512FP
SERIAL INPUT LOADING 16 us SETTLING TIME 12-BIT DAC PDIP8

Descriptions

Descriptions of Analog Devices MAX5353BCPA+ provided by its distributors.

SERIAL DUAL THROUGH-HOLE Not Qualified Digital to Analog Converter 70C 0.4mA 9.375mm 14mus
DAC 1-CH R-2R 12-bit 8-Pin PDIP N
IC DAC 12BIT VOLT OUT SER 8-DIP
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated