Analog Devices AD8300AN

2.7V~5.5V 12bit 12 DSP,SPI 2.7V~5.5V R-2R PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm
$ 8.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8300AN.

Newark

Datasheet8 pages27 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8300AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.14
$ 39.666
Stock
118,781
136,458
Authorized Distributors
1
6
Case/Package
PDIP
N
Number of Pins
8
8
Number of Bits
12
12
Sampling Rate
-
71 ksps
Polarity
-
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesAD7391ANZ
D/A Converter, 1 Func, Serial Input Loading, 70us Settling Time, PDIP8
Analog DevicesMAX5351BCPA
Low-Power, 13-Bit Voltage-Output DACs with Serial Interface
Analog DevicesMAX550AEPA
SERIAL INPUT LOADING 4 us SETTLING TIME 8-BIT DAC PDIP8
Analog DevicesMAX550ACPA
2.5V~5.5V 8bit 1 8 SPI 2.5V~5.5V R-2R PDIP-8 Through hole mounting 9.91mm(Length)*4.45mm(height)
Analog DevicesDAC8043FP
IC DAC 12BIT A-OUT 8DIP / 12 Bit Digital to Analog Converter 1 8-PDIP
Analog DevicesMAX517AEPA
8bit 1 8 Serial(2-Wire,I²C) R-2R DIP Through hole mounting 9.91mm*7.62mm*4.45mm

Descriptions

Descriptions of Analog Devices AD8300AN provided by its distributors.

2.7V~5.5V 12bit 12 DSP,SPI 2.7V~5.5V R-2R PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm
12 Bit Digital to Analog Converter 1 8-PDIP
The AD8300 is a complete 12-bit, voltage-output digital-to-analog converter designed to operate from a single +3 volt supply. Built using a CBCMOS process, this monolithic DAC offers the user low cost, and ease-of-use in single-supply +3 volt systems. Operation is guaranteed over the supply voltage range of +2.7 V to +5.5 V making this device ideal for battery operated applications. The 2.0475 V full-scale voltage output is laser trimmed to maintain accuracy over the operating temperature range of the device. The binary input data format provides an easy-to-use one-half-millivolt-per-bit software programmability. The voltage outputs are capable of sourcing 5 mA. A double buffered serial data interface offers high speed, three-wire, DSP and microcontroller compatible inputs using data in (SDI), clock (CLK) and load strobe (LD) pins. A chip select (CS) pin simplifies connection of multiple DAC packages by enabling the clock input when active low. Additionally, a CLR input sets the output to zero scale at power on or upon user demand. The AD8300 is specified over the extended industrial (-40°C to +85°C) temperature range. AD8300's are available in plastic DIP, and low profile 1.5 mm height SO-8 surface mount packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated