Analog Devices MAX5355CPA

Through Hole DUAL External 1997 Digital to Analog Converter 0C~70C 0.4mA 9.375mm 1LSB
$ 4.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5355CPA.

DigiKey

Datasheet16 pages29 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX5355CPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.13
$ 1.13
Stock
157,675
139,667
Authorized Distributors
1
1
Case/Package
DIP
DIP
Number of Pins
8
8
Number of Bits
10
10
Sampling Rate
-
-
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Analog DevicesMAX5355EPA
Digital to Analog Converter 1-CH R-2R 10-Bit 8-Pin PDIP Tube
Analog DevicesMAX5354CPA+
MAX5354 Series 1 Channel 5.5 V 10 -Bit SPI Through Hole D/A Converter - PDIP-8
Analog DevicesMAX552BCPA
Digital to Analog Converter 1-CH R-2R 12-Bit 8-Pin PDIP Tube
Analog DevicesLTC1662IN8#PBF
D/A Converter, 1 Func, Serial Input Loading, 750us Settling Time, PDIP8
Analog DevicesLTC1661CN8#PBF
D/A Converter, 2 Func, Serial Input Loading, 30us Settling Time, PDIP8
Analog DevicesLTC1257IN8#PBF
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDIP8

Descriptions

Descriptions of Analog Devices MAX5355CPA provided by its distributors.

Through Hole DUAL External 1997 Digital to Analog Converter 0C~70C 0.4mA 9.375mm 1LSB
3.15V~3.6V 10 SPI 3.15V~3.6V R-2R PDIP-8 Through hole mounting
DAC 1-CH R-2R 10-bit 8-Pin PDIP N
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
IC DAC V-OUT 10BIT 3.3V LP 8-DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated