Analog Devices MAX518BEPA+

DAC 2-CH R-2R 8-bit 8-Pin PDIP N
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX518BEPA+.

_legacy Avnet

Datasheet16 pages23 years ago

ShanghaiCT

CAD Models

Download Analog Devices MAX518BEPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.49
$ 7.49
Stock
36,782
1,183,384
1,183,384
Authorized Distributors
0
6
6
Case/Package
PDIP
-
-
Number of Pins
8
8
8
Number of Bits
-
8
8
Settling Time
-
6 µs
6 µs
Interface
-
I2C, Serial
I2C, Serial
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
-
2
2
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesMAX518ACPA+
DUAL SERIAL INPUT LOADING 6 us SETTLING TIME 8-BIT DAC PDIP8
Analog DevicesMAX518AEPA+
IC DAC 8BIT SGL 2WIRE SER 8-DIP / 8 Bit Digital to Analog Converter 2 8-PDIP
Analog DevicesMAX517ACPA+
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDIP8
MicrochipMCP4802-E/P
DAC 2-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin PDIP Tube
MicrochipMCP4812-E/P
DAC 2-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin PDIP Tube
MicrochipMCP4901-E/P
DAC 1-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices MAX518BEPA+ provided by its distributors.

DAC 2-CH R-2R 8-bit 8-Pin PDIP N
Dual, Serial, Voltage-Output DAC in a SO Package
Ciiva
PDIP-8 Digital To Analog Converters (DACs) ROHS
IC DAC 8BIT SGL 2WIRE SER 8-DIP
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated