Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX517ACPA+

D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDIP8
$ 9.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX517ACPA+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

JRH Electronics

iiiC

Inventory History

3 month trend:
-23.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX517BEPA
Through Hole DUAL 2002 RoHS Compliant Digital to Analog Converter -40C 3.5mA 9.375mm 842mW
Analog DevicesMAX517AEPA
8bit 1 8 Serial(2-Wire,I²C) R-2R DIP Through hole mounting 9.91mm*7.62mm*4.45mm
Analog DevicesMAX550ACPA
Through Hole DUAL 1997 RoHS Compliant Digital to Analog Converter 0C 550muA 4.45mm 1B
MicrochipMCP4901-E/P
DAC 1-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin PDIP Tube
MicrochipMCP4801-E/P
DAC 1-CH Resistor-String 8-bit 8-Pin PDIP Tube Automotive AEC-Q100
MicrochipMCP4911-E/P
DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices MAX517ACPA+ provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDIP8
5V, 8-bit, 1-Channel, 8-Bit, I²C, 5V, R-2R, PDIP-8, TH, 9.91mm × 7.87mm × 4.45mm
2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs
DAC 1-CH R-2R 8-bit 8-Pin PDIP N / IC DAC 8BIT SGL 2WIRE SER 8-DIP
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
8BIT DAC SERIAL R/R OUTPUTS, DIP8; Resolution (Bits): 8bit; Sampling Rate: 400kSPS; Data Interface: 2 Wire, Serial; Supply Voltage Range: 4.5V to 5.5V; ADC / DAC Case Style: DIP; No. of Pins: 8Pins; Input Channel Type: Serial;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX517ACPA+.