Analog Devices MAX502BCWG-T

DAC 12-Bit 1-Channel 10V 5mA 24-Pin SOIC
$ 7.23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX502BCWG-T.

SHENGYU ELECTRONICS

Datasheet12 pages29 years ago

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices MAX502BCWG-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.23
$ 12.01
$ 12.01
Stock
142,416
93,668
93,668
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
12
12
12
Settling Time
5 µs
5 µs
5 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
11.4 V
11.4 V
11.4 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Related Parts

Analog DevicesMAX501BCWG+
DIGITAL TO ANALOG CONVERTER DAC, 12 BIT, SOIC-24
Analog DevicesMAX501BEWG+
DAC 1-CH R-2R 12-bit 24-Pin SOIC W
Analog DevicesMAX507BCWG+T
Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface
Analog DevicesAD7845JRZ
Digital to Analog Converter 1-Channel R-2R 12-bit 24-Pin SOIC
Analog DevicesAD7845JR
IC DAC 12BIT V-OUT 24SOIC / LC2MOS Complete 12-Bit Multiplying DAC
Analog DevicesAD7845JRZ-REEL
DAC 1-CH R-2R 12-bit 24-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices MAX502BCWG-T provided by its distributors.

DAC 12-Bit 1-Channel 10V 5mA 24-Pin SOIC
PARALLEL WORD INPUT LOADING 12-BIT DAC PDSO24
24-SOIC (0.295 7.50mm Width) Voltage - Buffered R-2R MAX502 digital to analog converter -15V 5mus 2.65mm 0C~70C
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX502BCWG+T
  • MAX502BCWGT