Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX501BCWG+

Digital to Analog Converter Dac, 12 Bit, SOIC-24
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX501BCWG+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

CAD Models

Download Analog Devices MAX501BCWG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Analog DevicesMAX502BCWG+
Surface Mount GULL WING External 1997 Digital to Analog Converter 0C~70C 10muA 2.65mm 1LSB
Analog DevicesAD7845JRZ
Digital to Analog Converter 1-Channel R-2R 12-bit 24-Pin SOIC
Analog DevicesMAX507BCWG+
Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface
Analog DevicesMAX501BEWG+
DAC 1-CH R-2R 12-bit 24-Pin SOIC W
Analog DevicesAD7845JRZ-REEL
DAC 1-CH R-2R 12-bit 24-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices MAX501BCWG+ provided by its distributors.

DIGITAL TO ANALOG CONVERTER DAC, 12 BIT, SOIC-24
Surface Mount GULL WING External 1997 Digital to Analog Converter 0C~70C 10mA 2.65mm 1LSB
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SOP; Package Shape: RECTANGULAR;
IC, DAC, 12BIT, SOIC-24; Resolution (Bit; IC, DAC, 12BIT, SOIC-24; Resolution (Bits):12bit; Input Channel Type:Parallel; Data Interface:CMOS, Parallel, TTL; Supply Voltage Range - Analog:± 11.4V to ± 15.75V; Supply Current:10mA; Digital IC Case Style:SOIC; No. of Pins:24

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated