Analog Devices MAX479CPD

17μA Max, Dual/Quad, Single-Supply, Precision Op Amps
$ 6.64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX479CPD.

Augswan

Datasheet13 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX479CPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.64
$ 3.66
Stock
106,814
72,675
Authorized Distributors
1
1
Case/Package
-
DIP
Number of Pins
-
-
Number of Circuits
-
4
Slew Rate
0.025 V/µs
0.025 V/µs
Gain Bandwidth Product
-
60 kHz
Input Offset Voltage (Vos)
-
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
90 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
17 µA

Related Parts

Analog DevicesOP495GP
Non-RoHS Compliant EAR99 TIN LEAD Tube op amp buffer circuit 19.05mm 0.03muA -18V 85kHz
MicrochipMCP619-I/P
Op Amp Quad Micropower Amplifier R-R O/P 5.5V 14-Pin PDIP Tube
MicrochipMCP609-I/P
Op Amp Quad Micropower Amplifier R-R O/P 6V Automotive 14-Pin PDIP Tube
Analog DevicesOP484FP
Non-RoHS Compliant e0 TIN LEAD Tube op amp amplifier circuit 19.05mm 0.575muA -18V 4250kHz
MicrochipMCP604-I/P
Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin PDIP Tube
MC Series 13 V/us 44 V Single Supply Operational Amplifier - PDIP-14

Descriptions

Descriptions of Analog Devices MAX479CPD provided by its distributors.

17μA Max, Dual/Quad, Single-Supply, Precision Op Amps
OP Amp Quad GP ±22V/44V 14-Pin PDIP N
OPERATIONAL AMPLIFIER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;
Contains Lead Not Qualified 1999 Through Hole General Purpose Amplifier 104dB 0.04V/mus 0C~70C 85kHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated