Microchip MCP619-I/P

Op Amp Quad Micropower Amplifier R-R O/P 5.5V 14-Pin PDIP Tube
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP619-I/P.

Upverter

Datasheet38 pages18 years ago

Microchip

Newark

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.13%

CAD Models

Download Microchip MCP619-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP609-I/P
Op Amp Quad Micropower Amplifier R-R O/P 6V Automotive 14-Pin PDIP Tube
MicrochipMCP6004-I/P
MCP6004 Series 6 V 1 MHz Through Hole Low-Power Operational Amplifier - PDIP-14
MicrochipMCP6004-E/P
IC OPAMP GP 4 CIRCUIT 14DIP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-PDIP
onsemiMC33079PG
MC Series 7 V/us 36 V Low Noise Quad Operational Amplifier - PDIP-14
RoHS Compliant EAR99 MC33074A Tin (Sn) op amp amplifier circuit 19.69mm 0.7muA 3mV 4500kHz
Texas InstrumentsLP324N
Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDIP14

Descriptions

Descriptions of Microchip MCP619-I/P provided by its distributors.

Op Amp Quad Micropower Amplifier R-R O/P 5.5V 14-Pin PDIP Tube
ROHS3Compliant R-PDIP-T8 MCP619 Matte Tin (Sn) op amp buffer circuit 19.05mm 0.005muA 150muV 190kHz
19μA(x2 Channels) 80mV/μs 32nV/rtHz 190KHz 80dB shutdown Rail to Rail 17mA 4 4 2.3V 5.5V 150μV 5nA CMOS PDIP-14 Through hole mounting 19.05mm*6.35mm*3.3mm
IC, OP AMP, 2.3V, QUAD, PDIP14, 619; No. of Amplifiers: 4 Amplifier; Bandwidth: 190kHz; Slew Rate: 0.08V/µs; Supply Voltage Range: 2.3V to 5.5V; Amplifier Case Style: DIP; No. of Pins: 14Pins; Operating Temperature Min: -40°C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP619-IP
  • MCP619I/P
  • MCP619IP