Microchip MCP604-I/P

Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin PDIP Tube
$ 1.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP604-I/P.

Augswan

Datasheet34 pages18 years ago

Microchip

Future Electronics

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.36%

CAD Models

Download Microchip MCP604-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.143
$ 1.36
Stock
213,886
69,869
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
2.3 V/µs
2.3 V/µs
Gain Bandwidth Product
2.8 MHz
2.8 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMCP604-E/P
IC CMOS 4 CIRCUIT 14DIP / CMOS Amplifier 4 Circuit Rail-to-Rail 14-PDIP
MicrochipMCP609-I/P
Op Amp Quad Micropower Amplifier R-R O/P 6V Automotive 14-Pin PDIP Tube
Texas InstrumentsLM324AN/NOPB
IC OPAMP GP 1.2MHZ 14DIP / Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin PDIP Tube
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Quad Quad; TA= -40° to +125°C
MicrochipMCP6284-E/P
IC, OP AMP, OPERATING VOLTAGE, 2.2 - 6.0V, OUTPUTS,4,GBWP,5000KHZ, PDIP-14
onsemiMC33079PG
RoHS Compliant EAR99 MC33079 Tin (Sn) op amp buffer circuit 19.56mm 0.8muA 9V 9000kHz

Descriptions

Descriptions of Microchip MCP604-I/P provided by its distributors.

Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin PDIP Tube
MCP604 Series 6 V 2.8 MHz Single Supply CMOS Operational Amplifier - PDIP-14
MICROCHIP MCP604-I/P, QUAD OP AMP,2.8MHZ CMOS, RAIL TO RAIL,3V,5V,14-PIN PDIP
Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDIP14
Microchip General Purpose Op Amp, Quad, PDIP, Single Supply, TH, 14-Pin
1pA 4 2.8MHz PDIP-14 Operational Amplifier ROHS
ROHS3Compliant EAR99 MCP604 Matte Tin (Sn) op amp buffer circuit 19.685mm 0.00006muA 2mV 2800kHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP604-IP
  • MCP604-I_P
  • MCP604I/P
  • MCP604IP