Analog Devices MAX4692EGE-T

Low-Voltage 8: 1 Mux/Dual 4: 1 Mux/Triple SPDT/Quad SPDT in UCSP Package
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4692EGE-T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4692EGE-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.9
$ 1.9
$ 1.9
Stock
154,723
154,723
154,723
Authorized Distributors
2
2
2
Case/Package
QFN
QFN
QFN
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
-
-
Turn-Off Delay Time
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
11 V
11 V
11 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
2
2
2
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 10 months ago)

Related Parts

Texas InstrumentsTMS37157IRSARG4
NFC/RFID Tag and Transponder 134.2kHz 121Byte 16-Pin VQFN EP Tape and Reel
Ultra Low ON-Resistance, Low-Voltage, Single Supply, Differential 4 to 1 Analog Multiplexer
RenesasISL84782IR
Ultra Low ON-Resistance, Low-Voltage, Single Supply, Differential 4 to 1 Analog Multiplexer
MicrochipMCP23S09-E/MG
MICROCHIP MCP23S09-E/MG,8-CHANNEL 8BIT I/O EXPANDER 10MHZ, SERIAL-SPI,16-PIN QFN
MicrochipMCP23009-E/MG
MCP23009 Series 5.5 V 3.4 MHz 8-Bit I/O Expander with Open-Drain Output - QFN-16
Texas InstrumentsTCA6408ARSVR
I2C Interface 100kHz/400kHz 5.5V 16-Pin UQFN T/R

Descriptions

Descriptions of Analog Devices MAX4692EGE-T provided by its distributors.

Low-Voltage 8:1 Mux/Dual 4:1 Mux/Triple SPDT/Quad SPDT in UCSP Package
Surface Mount RoHS Compliant Multiplexer Contains Lead Switch IC 70Ohm 5.5V 300ns 85C
Low-Voltage Muxes (8-1 and Dual 4-1) and Switches (Triple and Quad SPDTs) Now Available in QFN Packaging
Ciiva
Analog Multiplexer Dual 4:1 16-Pin QFN EP T/R
LOW-VOLTAGE DUAL 4:1 MUX IN UCSP PACKAGE Differential Multiplexer, 2 Func, 4 Channel, CMOS, PQCC16
Low-Voltage 8:1 Mux/Dual 4:1 M
IC SWITCH SP4T X 2 25OHM 16QFN
QFN LOWVAGE 8:1 MUX/DUAL 4:1 M
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: QCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4692EGE+T
  • MAX4692EGET