Renesas ISL84782IR

Ultra Low ON-Resistance, Low-Voltage, Single Supply, Differential 4 to 1 Analog Multiplexer
$ 1.738
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL84782IR.

Integrated Device Technology

Datasheet12 pages22 years ago
Datasheet12 pages22 years ago

IHS

Renesas

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL84782IR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.738
$ 1.564
$ 1.564
Stock
102,333
290,165
290,165
Authorized Distributors
3
2
2
Case/Package
QFN
QFN
QFN
-3db Bandwidth
-
-
-
Propagation Delay
-
34 ns
34 ns
Turn-On Delay Time
33 ns
33 ns
33 ns
Turn-Off Delay Time
25 ns
25 ns
25 ns
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Max Supply Current
900 nA
900 nA
900 nA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-10-04
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2009-09-06
LTD Date2010-03-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

MicrochipMCP23S09-E/MG
MICROCHIP MCP23S09-E/MG,8-CHANNEL 8BIT I/O EXPANDER 10MHZ, SERIAL-SPI,16-PIN QFN
MicrochipMCP23009-E/MG
MCP23009 Series 5.5 V 3.4 MHz 8-Bit I/O Expander with Open-Drain Output - QFN-16
Texas InstrumentsTCA6408ARSVR
1μA, 10mA, 25mA, I2C, SMBus, 8-Pin, 1.65V-5.5V, 400kHz, UQFN-16, SMD, Adhesive Mount, 550μm H
Texas InstrumentsTUSB1105RGTR
Advanced Universal Serial Bus Transcievers 16-VQFN -40 to 85
Texas InstrumentsTUSB1105RTZR
Advanced Universal Serial Bus Transcievers 16-WQFN -40 to 85
MicrochipSEC1110-A5-02
Smart Card Bridge to USB SPI and UART Interfaces Serial Interface 16-Pin QFN EP Tray

Descriptions

Descriptions of Renesas ISL84782IR provided by its distributors.

Ultra Low ON-Resistance, Low-Voltage, Single Supply, Differential 4 to 1 Analog Multiplexer
Analog Multiplexer Dual 4:1 16-Pin TQFN EP Tube
ANALOG SWITCH, 4:1 MUX, 0.3 OHMS, 1.65V TO 3.6V, 16LD T<AZ
Differential Multiplexer, 4 Func, 1 Channel, CMOS, PQCC16
2 IC 4:1 750mOhm 16-TQFN (3x3)
IC SWITCH SP4TX2 750MOHM 16TQFN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M