Analog Devices MAX457CSA

IC AMP GENERAL PURPOSE 8SOIC / Video Amp 2 General Purpose 8-SOIC
$ 6.16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX457CSA.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.16
$ 10.52
Stock
289,399
208,950
Authorized Distributors
1
6
Case/Package
SOIC
-
Number of Pins
8
8
-3db Bandwidth
70 MHz
-
Bandwidth
-
-
Gain
-
-
Slew Rate
300 V/µs
300 V/µs
Impedance
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Number of Channels
2
-
Max Power Dissipation
470 mW
-
Signal to Noise Ratio (SNR)
-
-

Related Parts

Analog Devices / Linear TechnologyLT1253CS8
Low Cost Dual and Quad Video Amplifiers | IC AMP VIDEO DUAL 270MHZ 8SOIC
Lead Free Not Qualified GULL WING 2003 OPERATIONAL AMPLIFIER Amplifier 1dB 300V/mus 85C 200MHz
Operational Amplifier, 2 Func, 12000uV Offset-Max, 125MHz Band Width, PDSO8
Analog DevicesLT1810IS8#PBF
Op Amp Dual High Speed Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Texas InstrumentsOPA2652U-1/2K5
SpeedPlus(TM) Dual, 700MHz, Voltage-Feedback Operational Amplifier 8-SOIC
Analog DevicesMAX4353ESA
Low-Cost, +3V/+5V, 620μA, 200MHz, Single-Supply Op Amps with Rail-to-Rail Outputs | IC OPAMP VFB 2 CIRCUIT 8SOIC

Descriptions

Descriptions of Analog Devices MAX457CSA provided by its distributors.

IC AMP GENERAL PURPOSE 8SOIC / Video Amp 2 General Purpose 8-SOIC
COMMERCIAL Surface Mount Dual CMOS Video Amp 300V/mus 470mW 70MHz 5V
OP Amp Dual GP ±5.5V 8-Pin SOIC N
VIDEO AMPLIFIER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated