Analog Devices MAX4353ESA

Low-Cost, +3V/+5V, 620μA, 200MHz, Single-Supply Op Amps with Rail-to-Rail Outputs | IC OPAMP VFB 2 CIRCUIT 8SOIC
$ 2.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4353ESA.

_legacy Avnet

Datasheet19 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4353ESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.25
$ 2.865
Stock
190,565
188,393
Authorized Distributors
1
4
Case/Package
SOIC
-
Number of Pins
8
8
Number of Circuits
2
-
Slew Rate
240 V/µs
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
400 µV
-
Power Supply Rejection Ratio (PSRR)
70 dB
-
Common Mode Rejection Ratio
60 dB
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.25 V
-
Operating Supply Current
620 µA
-

Related Parts

Analog DevicesMAX4453ESA+
Op Amp Dual High Speed Amplifier R-R O/P 5.25V 8-Pin SOIC N Tube
Analog DevicesMAX4453ESA+T
Low-Cost, +3V/+5V, 620µA, 200MHz, Single-Supply Op Amps with Rail-to-Rail Outputs
Analog DevicesAD8602ARZ-REEL7
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R / IC OPAMP GP 8.4MHZ RRO 8SOIC
Texas InstrumentsLMC6572BIMX/NOPB
Dual Low Voltage (2.7V to 3V) Operational Amplifier 8-SOIC -40 to 85
Analog DevicesAD8602DR
Precision CMOS Single Supply Rail-to-Rail Input/Output Wideband Operational Amplifiers | IC OPAMP GP 2 CIRCUIT 8SOIC
Analog DevicesAD8602DR-REEL
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices MAX4353ESA provided by its distributors.

Low-Cost, +3V/+5V, 620μA, 200MHz, Single-Supply Op Amps with Rail-to-Rail Outputs | IC OPAMP VFB 2 CIRCUIT 8SOIC
620μA(x2 Channels) 240V/μs 15nV/rtHz 60dB shutdown Rail to Rail 22mA 2 2 5.25V 400μV 800nA 80MHz General Purpose SOIC-8 SMD mount 5mm*4mm*1.5mm
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated