Analog Devices / Linear Technology LT1253CS8

Low Cost Dual and Quad Video Amplifiers | IC AMP VIDEO DUAL 270MHZ 8SOIC
$ 4.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1253CS8.

Augswan

Datasheet8 pages30 years ago

Linear Technology

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices / Linear Technology LT1253CS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.34
$ 6.8
Stock
224,220
135,813
Authorized Distributors
1
6
Case/Package
-
-
Number of Pins
8
8
-3db Bandwidth
270 MHz
270 MHz
Bandwidth
-
90 MHz
Gain
-
-
Slew Rate
250 V/µs
250 V/µs
Impedance
-
-
Min Supply Voltage
4 V
4 V
Max Supply Voltage
28 V
28 V
Number of Channels
2
2
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Related Parts

Texas InstrumentsLMH6655MA
Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin SOIC Tube
Texas InstrumentsLMH6655MA/NOPB
Dual Channel, Low Power, 250 MHz, Low Noise Amplifiers 8-SOIC -40 to 85
Texas InstrumentsLMH6655MAX/NOPB
Dual 5uA 200V/us 260MHz 3mV SOIC-8 Operational Amplifier ROHS
ISL55002 Series 30 V 200 MHz Unity-Gain Stable Operational Amplifier - SOIC-8
Analog DevicesMAX4184ESA
OP Amp Dual Current Fdbk ±5.5V/5.5V 8-Pin SOIC N
Operational Amplifier, 2 Func, 12000uV Offset-Max, 125MHz Band Width, PDSO8

Descriptions

Descriptions of Analog Devices / Linear Technology LT1253CS8 provided by its distributors.

Low Cost Dual and Quad Video Amplifiers | IC AMP VIDEO DUAL 270MHZ 8SOIC
PRECISION OP AMP Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PDSO8
Video Amp Dual ±14V 28V 8-Pin SOIC N
IC,Operational Amplifier,DUAL,BIPOLAR,SOP,8PIN,PLASTIC
270MHz SOIC-8 SMD mount 1.5mm(height)

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD