Analog Devices MAX4373FESA

IC AMP COMP REF 8SOIC / Low-Cost, Micropower, High-Side Current-Sense Amplifier Comparator Reference ICs
$ 1.39

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4373FESA.

Augswan

Datasheet13 pages15 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4373FESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.39
$ 2.9
$ 2.9
Stock
146,433
326,305
326,305
Authorized Distributors
1
5
5
Input Offset Voltage (Vos)
100 µV
1 mV
1 mV
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Voltage Gain
-
-
-
Bandwidth
200 kHz
-
-
Gain Bandwidth Product
-
-
-
Input Bias Current
2.2 nA
4 µA
4 µA
Slew Rate
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
28 V
28 V
28 V
Case/Package
SOIC
SO
SO
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Related Parts

Analog DevicesMAX4373TESA+
MAX4373 Series 28V Differential Current Sense Operational Amplifier - SOIC-8
Analog DevicesMAX4373HESA
IC AMP COMP REF 8SOIC / Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-SOIC
Texas InstrumentsOPA344UA
Single, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6642MA/NOPB
Single Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-SOIC -40 to 85
Texas InstrumentsINA155UA
Texas Instruments INA155UA Linear IC Op-amp buffer amplifier tube component
Digital Video Products SngleHi Spd 2.5V-12V Rail to Rail Amp

Descriptions

Descriptions of Analog Devices MAX4373FESA provided by its distributors.

IC AMP COMP REF 8SOIC / Low-Cost, Micropower, High-Side Current-Sense Amplifier Comparator Reference ICs
Sense Amplifier and Comparator 8-Pin SOIC N
IC AMP GAIN +50V/V PREC 8-SOIC
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated