Texas Instruments LMH6642MA/NOPB

Single Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-SOIC -40 to 85
$ 1.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6642MA/NOPB.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages12 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages15 years ago

element14

Farnell

Newark

Jameco (USA)

Inventory History

3 month trend:
-3.03%

CAD Models

Download Texas Instruments LMH6642MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6642MA/NOPB.

Related Parts

Single, Dual, and Quad, High Speed, 2.7V to 12V, Rail-to-Rail Amplifiers | IC OPAMP VFB 1 CIRCUIT 8SOIC
MicrochipMCP6H72-E/SN
MCP6H72 Series 6 V 2.7 MHz Dual Operational Amplifier - SOIC-8
MicrochipMCP6H81-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6H71-E/SN
MCP6H71 Series 12 V 2.7 MHz Single Operational Amplifier - SOIC-8
Texas InstrumentsOPA344UA
Single, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6639MA/NOPB
AMP, RRO, DISABLE 190MHZ, SMD, SOIC8; Case style:SOIC; Base number:6639; Pins, No. of:8

Descriptions

Descriptions of Texas Instruments LMH6642MA/NOPB provided by its distributors.

Single Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-SOIC -40 to 85
Op Amp Single High Speed Amplifier R-R O/P ±6.4V/12.8V 8-Pin SOIC Tube
ROHS3Compliant EAR99 LMH6642 Matte Tin (Sn) op amp amplifier circuit 4.9mm 2.65muA 5V 57000kHz
LMH664x Low Power, 130 MHz, 75 mA Rail-to-Rail Output Amplifiers | IC OPAMP VFB 1 CIRCUIT 8SOIC
OP AMP, 130MHZ, 135V/US, SOIC-8; NO. OF; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Low Power, 130Mhz, 75Ma Rail-To-Rail Out Rohs Compliant: Yes |TEXAS INSTRUMENTS LMH6642MA/NOPB.
Op Amp, 2.7mA, 135V/μs, 17nV/rtHz, 130MHz, Shutdown, Rail-to-Rail, 75mA, 1-Ch, ±6.4V, 12.8V, 1mV, 1.6μA, Voltage Feedback, SOIC-8, SMD, 4.9mm × 3.9mm × 1.45mm
IC, OP-AMP, 130MHZ, 135V/ us, SOIC-8; Op; IC, OP-AMP, 130MHZ, 135V/ us, SOIC-8; Op Amp Type:Low Power; No. of Amplifiers:1; Bandwidth:130MHz; Slew Rate:135V/µs; Supply Voltage Range:2.7V to 12.8V; Amplifier Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6642MA/NOPB .
  • LMH6642MA/NOPB.
  • LMH6642MANOPB