Analog Devices MAX4211AEUE

High Side Power and Current Monitor 16-Pin TSSOP
$ 1.62

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4211AEUE.

_legacy Avnet

Datasheet32 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4211AEUE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.62
$ 3.51
$ 3.51
Stock
188,654
210,606
210,606
Authorized Distributors
1
5
5
Input Offset Voltage (Vos)
1.5 mV
-
-
Common Mode Rejection Ratio
80 dB
-
-
Voltage Gain
-
-
-
Bandwidth
220 kHz
-
-
Gain Bandwidth Product
-
-
-
Input Bias Current
14 µA
-
-
Slew Rate
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
TSSOP
TSSOP
TSSOP
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Related Parts

NXP SemiconductorsMKE04Z8VTG4
Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 8KB Flash, 1KB SRAM, 16-TSSOP
NXP SemiconductorsMC9S08SH8CTG
8 Bit MCU, General Purpose SH Series Series, S08 Family S08SH Series Microcontrollers, HCS08
NXP SemiconductorsMC9S08PA4VTG
MCU 8-bit S08 S08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP Rail
Texas InstrumentsTPA2001D1PW
1-W, mono, analog input Class-D audio amplifier with short-circuit protection 16-TSSOP -40 to 85
Texas InstrumentsTPA2000D1PWR
2-W, mono, analog input Class-D audio amplifier 16-TSSOP -40 to 85
Analog DevicesMAX1748EUE+T
NO Boost type 3 Boost 2.7V~13V 2.7V~5.5V 1MHz TSSOP-16 DC-DC Converters ROHS

Descriptions

Descriptions of Analog Devices MAX4211AEUE provided by its distributors.

High Side Power and Current Monitor 16-Pin TSSOP
IC CURRENT MONITOR 1.5% 16TSSOP
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated