Texas Instruments TPA2000D1PWR

2-W, mono, analog input Class-D audio amplifier 16-TSSOP -40 to 85
$ 2.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2000D1PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages25 years ago

Mouser

HQonline

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.04%

CAD Models

Download Texas Instruments TPA2000D1PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.391
$ 2.835
$ 2.835
Stock
252,199
270,358
270,358
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Channels
1
1
1
Output Power
2 W
2 W
2 W
Power Supply Rejection Ratio (PSRR)
-77 dB
-77 dB
-77 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPA2001D1PW
1-W, mono, analog input Class-D audio amplifier with short-circuit protection 16-TSSOP -40 to 85
Texas InstrumentsTPA2001D1PWR
Audio Amp Speaker 1-CH Mono 1W Class-D 16-Pin TSSOP T/R / IC AMP AUDIO PWR 1W MONO 16TSSOP
Analog DevicesMAX9722AEUE+
Audio Amp Headphone 2-CH Stereo 0.13W Class-AB 16-Pin TSSOP
Texas InstrumentsLM48100QMH
Audio Amp Speaker 1-CH Mono 1.6W Class-AB Automotive 14-Pin HTSSOP EP Rail

Descriptions

Descriptions of Texas Instruments TPA2000D1PWR provided by its distributors.

2-W, mono, analog input Class-D audio amplifier 16-TSSOP -40 to 85
Audio Amp Speaker 1-CH Mono 2W Class-D 16-Pin TSSOP T/R
AUDIO POWER AMPLIFIER, CLASS D, 2W, TSSOP-16, FULL REEL
Audio Amplifier, 2W, 1 Channel(s), 1 Func, CMOS, PDSO16
IC AMP AUDIO PWR 2W MONO 16TSSOP
EAR99 TPA2000 Tape & Reel (TR) Depop Differential Inputs Short-Circuit Protection Shutdown audio amplifier 2.7V 1mm 2W x 1 @ 4Ohm 6mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.