What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors MC9S08SH8CTG

8 Bit MCU, General Purpose SH Series Series, S08 Family S08SH Series Microcontrollers, HCS08
$ 2.364
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08SH8CTG.

IHS

Datasheet343 pages14 years ago
Datasheet2 pages0 years ago

Freescale Semiconductor

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
-0.10%

CAD Models

Download NXP Semiconductors MC9S08SH8CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-11-20
Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

NXP SemiconductorsS9S08SG8E2MTG
MCU 8-bit S08 S08 CISC 8KB Flash 3.3V/5V Automotive 16-Pin TSSOP Rail
NXP SemiconductorsS9S08SG8E2CTG
8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 16
NXP SemiconductorsS9S08SG8E2CTGR
8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 16

Descriptions

Descriptions of NXP Semiconductors MC9S08SH8CTG provided by its distributors.

8 Bit MCU, General Purpose SH Series Series, S08 Family S08SH Series Microcontrollers, HCS08
MCU 8-bit S08 S08 CISC 8KB Flash 3.3V/5V Automotive 16-Pin TSSOP Rail
S08 S08 Microcontroller IC 8-Bit 40MHz 8KB (8K x 8) FLASH 16-TSSOP
S08Sh 8-Bit Mcu, S08 Core, 8Kb Flash, 40Mhz, Sop 16 Rohs Compliant: Yes
2.7V~5.5V 40MHz 4KB FLASH 8KB LVD,POR,PWM,WDT 13 2.7V 5.5V 40MHz I2C,LINbus,SCI,SPI A/D 8x10b 8bit S08 TSSOP-16 5mm*4.4mm*1.05mm
IC, 8BIT MCU, 8K FLASH, TSSOP16; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:13; Program Memory Size:8 KB; RAM Memory Size:512Byte; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, Comparator, RTC, Timer; No. of PWM Channels:4; Digital IC Case Style:TSSOP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:16; SVHC:No SVHC (20-Jun-2011); Base Number:HCS08; Clock Frequency:40MHz; Flash Memory Size:8KB; Interface:I2C, SCI, SPI; Interface:I2C, SCI, SPI; Interface Type:I2C, SCI, SPI; No. of ADC Inputs:8; No. of I/O's:13; Number of bits in ADC:10; Package / Case:TSSOP; Peripherals:ADC, ACMP, RTC, TIM, TPM; Program Memory Size:8KB; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD
Device Core = HCS08 / Data Bus Width bit = 8 / Instruction Set Architecture = CISC / Family Name = S08SH / Clock Frequency Max. MHz = 40 / Program Memory Type = Flash / Program Memory Size KB = 8 / RAM Memory Size B = 512 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / ADC Channels = 8 / ADC Resolution bit = 10 / Number of Programmable I/Os = 13 / Number of Timers/Counters = 4 / Comparators = 3 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TSSOP / Pins = 16 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tube / Length mm = 5 / Width mm = 4.4 / Height mm = 1.05 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC9S08SH8CTG.