Analog Devices MAX4190ESA+

Op Amp Single High Speed Amplifier ±5.5V/5.5V 8-Pin SOIC N / IC AMP CURRENT SENSE 8-SOIC
$ 2.08

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4190ESA+.

Augswan

Datasheet23 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.08
$ 1.9
Stock
72,114
78,202
Authorized Distributors
1
1
Case/Package
-
SOIC
Number of Pins
-
8
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Analog DevicesMAX409AESA
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9mm 0.00005muA -6V 150kHz
MicrochipMCP606-I/SN
Op Amp Single Micropower Amplifier R-R O/P 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP616-I/SN
Single Op-Amp - 2.3 to 5.5V - 25uA - Rail to Rail Output - -40°C to +85°C - 8-Lead SOIC
MicrochipMCP616T-I/SN
MCP616 Series 5.5 V 190 kHz Rail-to-Rail Micropower Bi-CMOS Op Amp - SOIC-8
Texas InstrumentsLMP2231BMAE/NOPB
Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 8-SOIC -40 to 125
Texas InstrumentsLMP2231BMA/NOPB
Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 8-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices MAX4190ESA+ provided by its distributors.

Op Amp Single High Speed Amplifier ±5.5V/5.5V 8-Pin SOIC N / IC AMP CURRENT SENSE 8-SOIC
Tube e3 DUAL Current Feedback video amp IC 85C 4.9mm 1.5mA 4.5V~11V 卤2.25V~5.5V
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated