Texas Instruments LMP2231BMA/NOPB

Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 8-SOIC -40 to 125
$ 1.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP2231BMA/NOPB.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMP2231BMA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.185
$ 1.11
$ 1.11
Stock
511,948
633,698
633,698
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.058 V/µs
0.058 V/µs
0.058 V/µs
Gain Bandwidth Product
130 kHz
130 kHz
130 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
83 dB
83 dB
83 dB
Common Mode Rejection Ratio
81 dB
81 dB
81 dB
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP2231BMA/NOPB.

Related Parts

Texas InstrumentsLMP2231AMAE/NOPB
Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 8-SOIC -40 to 125
Texas InstrumentsLMP2231AMA/NOPB
Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 8-SOIC -40 to 125
Texas InstrumentsLMP2231AMAX/NOPB
Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 8-SOIC -40 to 125
MicrochipMCP6031-E/SN
Op Amp Single Precision Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N Tube
MicrochipMCP6031T-E/SN
Op Amp Single Precision Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N T/R
MicrochipMCP6051-E/SN
Op Amp Single High Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments LMP2231BMA/NOPB provided by its distributors.

Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 8-SOIC -40 to 125
OP Amp Single GP R-R O/P 5.5V 8-Pin SOIC N Rail
ROHS3Compliant EAR99 LMP2231 Matte Tin (Sn) op amp amplifier circuit 4.9mm 0.00005muA 150muV 130kHz
Op Amp, 10μA Iq, 58mV/μs SR, 60nV/rtHz, 130kHz BW, Shutdown, Rail-to-Rail, 30mA Out, 1 Ch, 3-5.5V, 10μV Vos, 0.02pA Ib, SOIC-8, SMD, 4.9mm × 3.9mm × 1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP2231BMANOPB