Analog Devices MAX409AESA

Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9mm 0.00005muA -6V 150kHz
$ 2.92

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX409AESA.

_legacy Avnet

Datasheet16 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.92
$ 8.02
Stock
98,925
78,142
Authorized Distributors
1
1
Case/Package
SOIC
-
Number of Pins
8
8
Number of Circuits
1
-
Slew Rate
0.08 V/µs
-
Gain Bandwidth Product
150 kHz
-
Input Offset Voltage (Vos)
250 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
-
Min Supply Voltage
2.5 V
-
Max Supply Voltage
10 V
-
Operating Supply Current
1 µA
-

Related Parts

MicrochipMCP606-I/SN
Op Amp Single Micropower Amplifier R-R O/P 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP608-I/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP606T-I/SN
ROHS3Compliant EAR99 MCP606 Matte Tin (Sn) op amp buffer circuit 4.9mm 1pA 250muV 155kHz
Analog DevicesMAX4198ESA+
ROHS3Compliant EAR99 MAX4198 Matte Tin (Sn) op amp amplifier circuit 5mm 100nA 30muV 90dB
Analog DevicesMAX4190ESA
IC OPAMP SINGLE LOWGLITCH 8-SOIC
Texas InstrumentsLMP2231BMAE/NOPB
Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 8-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices MAX409AESA provided by its distributors.

Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9mm 0.00005muA -6V 150kHz
1¦ÌA 80mV/¦Ìs 150KHz Rail to Rail 600¦ÌA 1 250¦ÌV 0.1pA General Purpose SOIC-8
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated