Microchip MCP616-I/SN

Single Op-Amp - 2.3 to 5.5V - 25uA - Rail to Rail Output - -40°C to +85°C - 8-Lead SOIC
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP616-I/SN.

LKR

Datasheet38 pages18 years ago

Microchip

Newark

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-55.70%

CAD Models

Download Microchip MCP616-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.82
$ 1.191
Stock
275,292
327,642
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.08 V/µs
0.08 V/µs
Gain Bandwidth Product
190 kHz
190 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP616T-I/SN
MCP616 Series 5.5 V 190 kHz Rail-to-Rail Micropower Bi-CMOS Op Amp - SOIC-8
MicrochipMCP618-I/SN
ROHS3Compliant EAR99 MCP618 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.005muA 150muV 190kHz
MicrochipMCP6031-E/SN
Op Amp Single Precision Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N Tube
Texas InstrumentsLMP2231BMAE/NOPB
Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 8-SOIC -40 to 125
Texas InstrumentsLMP7717MA/NOPB
ROHS3Compliant EAR99 LMP7717 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.1pA 150muV 88000kHz
Texas InstrumentsLMP2231BMA/NOPB
Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 8-SOIC -40 to 125

Descriptions

Descriptions of Microchip MCP616-I/SN provided by its distributors.

Single Op-Amp - 2.3 to 5.5V - 25uA - Rail to Rail Output - -40°C to +85°C - 8-Lead SOIC
Op Amp Single Micropower Amplifier R-R O/P 5.5V 8-Pin SOIC N Tube
MICROCHIP MCP616-I/SN OP AMP, 0.19MHZ CMOS, RAIL TO RAIL, 3 V, 5 V, 8-PIN SOIC
ROHS3Compliant EAR99 MCP616 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.005muA 150muV 190kHz
Microchip Precision operational amplifier, single channel, SOICencapsulation, Single power supply, surface mount, 8Pin
MCP616 Series 2.3 V to 5.5 V 0.08 V/µs Micropower Bi-CMOS Op Amps - SOIC-8
OP AMP, 2.3V, SINGLE, SOIC8, 616; No. of Amplifiers: 1 Amplifier; Bandwidth: 190kHz; Slew Rate: 0.08V/µs; Supply Voltage Range: 2.3V to 5.5V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Ope

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP616-I/SN.
  • MCP616-ISN
  • MCP616I/SN
  • MCP616ISN