Analog Devices MAX418CPD+

Lead Free Not Qualified Rail-to-Rail 2003 General Purpose Amplifier 60dB 0.005V/mus 0C~70C 8kHz
$ 4.61

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX418CPD+.

SHENGYU ELECTRONICS

Datasheet16 pages22 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX418CPD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.61
$ 4.75
Stock
46,500
151,619
Authorized Distributors
1
1
Case/Package
DIP
-
Number of Pins
-
-
Number of Circuits
4
-
Slew Rate
0.005 V/µs
0.005 V/µs
Gain Bandwidth Product
8 kHz
-
Input Offset Voltage (Vos)
1 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
1 µA
-

Related Parts

Analog DevicesMAX419CPD
QUAD OP-AMP 5000 uV OFFSET-MAX 0.15 MHz BAND WIDTH PDIP14
Texas InstrumentsLMC660AIN/NOPB
Quad, 15.5-V, 1.4-MHz operational amplifier 14-PDIP -40 to 85
Analog DevicesICL7641ECPD+
IC OPAMP GP 1.4MHZ RRO 14DIP / Op Amp Quad Low Power Amplifier ±8V/16V 14-Pin PDIP N
Texas InstrumentsLMC6044IN
CMOS Quad Micropower Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14DIP
Analog DevicesICL7642CCPD
Single/Dual/Triple/Quad Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14DIP
Texas InstrumentsLM6134BIN
Quad Low Power 10 MHz Rail-to-Rail I/O Operational Amplifier 14-PDIP -40 to 85

Descriptions

Descriptions of Analog Devices MAX418CPD+ provided by its distributors.

Lead Free Not Qualified Rail-to-Rail 2003 General Purpose Amplifier 60dB 0.005V/mus 0C~70C 8kHz
QUAD OP-AMP 5000 uV OFFSET-MAX 0.008 MHz BAND WIDTH PDIP14
OPERATIONAL AMPLIFIER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated