Analog Devices ICL7641ECPD+

IC OPAMP GP 1.4MHZ RRO 14DIP / Op Amp Quad Low Power Amplifier ±8V/16V 14-Pin PDIP N
$ 4.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7641ECPD+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Rochester Electronics

ShanghaiCT

iiiC

Inventory History

3 month trend:
-6.46%

CAD Models

Download Analog Devices ICL7641ECPD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesICL7632BCPE
OP Amp Triple 0.16V/us ±1V to ±8V/2V to 16V 16-Pin PDIP Tube
Analog DevicesICL7642ECPD+
IC OPAMP GP 44KHZ RRO 14DIP / Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin PDIP N
onsemiLM324N
LM324A Series 1.5 mV Input Offset Quad Operational Amplifier - DIP-14
onsemiLM2902N
Integrated Circuit Operational Amplifier; CH:4; 3-32V; -40+105 deg.C; THT; PDIP14
Texas InstrumentsLMC660AIN/NOPB
Quad, 15.5-V, 1.4-MHz operational amplifier 14-PDIP -40 to 85
Texas InstrumentsLMC6484IN
CMOS Quad Rail to Rail Input and Output Operational Amplifier 14-PDIP -40 to 85

Descriptions

Descriptions of Analog Devices ICL7641ECPD+ provided by its distributors.

IC OPAMP GP 1.4MHZ RRO 14DIP / Op Amp Quad Low Power Amplifier ±8V/16V 14-Pin PDIP N
ROHS3Compliant EAR99 ICL7641 Matte Tin (Sn) op amp buffer circuit 19.05mm 0.00005muA 20mV 44kHz
Op Amp 1mA(x4 Ch) 1.6V/μs 1.4MHz 60dB 16V 20mV 1pA PDIP-14 TH 4.45mm H
QUAD OP-AMP 25000 uV OFFSET-MAX 0.044 MHz BAND WIDTH PDIP14
OPERATIONAL AMPLIFIER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;
OP AMP, 1.4MHZ, 0.16V/US, DIP-14; No. of Amplifiers: 4 Amplifier; Bandwidth: 1.4MHz; Slew Rate: 0.16V/µs; Supply Voltage Range: ± 1V to ± 8V, 2V to 16V; Amplifier Case Style: DIP; No. of Pins: 14Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Amplifiers: 4Amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated