Texas Instruments LMC660AIN/NOPB

Quad, 15.5-V, 1.4-MHz operational amplifier 14-PDIP -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC660AIN/NOPB.

element14 APAC

Datasheet22 pages11 years ago

Texas Instruments

element14

LCSC

Newark

CAD Models

Download Texas Instruments LMC660AIN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMC660AIN/NOPB.

Related Parts

Texas InstrumentsLMC6484AIN
CMOS Quad Rail to Rail Input and Output Operational Amplifier 14-PDIP -40 to 85
Texas InstrumentsLF444CN/NOPB
Quad, 36-V, 1-MHz, In to V+, JFET-input operational amplifier 14-PDIP 0 to 70
Texas InstrumentsLF444CN
Quad Low Power JFET Input Operational Amplifier 14-PDIP 0 to 70
onsemiLM324AN
LM324A Series 1.5 mV Input Offset Quad Operational Amplifier - DIP-14
STMicroelectronicsLM2902N
Operational Amplifier, 14 Func, 9000uV Offset-Max, BIPolar, PDIP4
STMicroelectronicsLM324N
Amplifier; Quad Operational; +/- 16 or 32V; 1.5 mA (Typ.) Supply; 2 mV (Typ.); 0

Descriptions

Descriptions of Texas Instruments LMC660AIN/NOPB provided by its distributors.

Quad, 15.5-V, 1.4-MHz operational amplifier 14-PDIP -40 to 85
Op Amp Quad Low Power Amplifier R-R O/P 15.5V Automotive 14-Pin PDIP Tube
Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, PDIP14
ROHS3Compliant EAR99 LMC660 Matte Tin (Sn) op amp amplifier circuit 19.177mm 0.002pA 1mV 1400kHz
Texas Instruments Precision operational amplifier, Four channels, MDIPencapsulation, Single power supply, Through hole mounting, 14Pin
IC, OP-AMP, 1.4MHZ, 1.1V/ us, DIP-14; Op; IC, OP-AMP, 1.4MHZ, 1.1V/ us, DIP-14; Op Amp Type:CMOS; No. of Amplifiers:4; Bandwidth:1.4MHz; Slew Rate:1.1V/µs; Supply Voltage Range:5V to 15.5V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC660AIN/NOPB .
  • LMC660AIN/NOPB.
  • LMC660AINNOPB