Analog Devices MAX4187ESD

IC AMP CURRENT SENSE 14-SOIC / Current Feedback Amplifier 4 Circuit 14-SOIC
$ 3.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4187ESD.

DigiKey

Datasheet24 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4187ESD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.17
$ 3.17
Stock
172,580
51,499
Authorized Distributors
1
1
Case/Package
SOIC
-
Number of Pins
14
-
Number of Circuits
4
-
Slew Rate
320 V/µs
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
1.5 mV
-
Power Supply Rejection Ratio (PSRR)
53 dB
-
Common Mode Rejection Ratio
50 dB
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
1 mA
-

Related Parts

Analog DevicesMAX4492ASD+T
Low-Cost, High-Slew-Rate, Rail-to-Rail I/O Op Amps in SC70
Analog DevicesMAX4492ASD
OP Amp Quad GP R-R I/O ±2.75V/5.5V 14-Pin SOIC N
Analog DevicesMAX4188ESD
OP Amp Triple Current Fdbk ±5.5V/5.5V 14-Pin SOIC N
Texas InstrumentsLMV324MX/NOPB
ROHS3Compliant EAR99 LMV324 Tape & Reel (TR) op amp amplifier circuit 8.65mm 0.5muA 7mV 1000kHz
Texas InstrumentsLMV324IDR
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLMV324M/NOPB
OP AMP, 1MHZ, 1V/US, SOIC-14; NO. OF AMP; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Analog Devices MAX4187ESD provided by its distributors.

IC AMP CURRENT SENSE 14-SOIC / Current Feedback Amplifier 4 Circuit 14-SOIC
Non-RoHS Compliant e0 TIN LEAD Tube op amp amplifier circuit 8.65mm 1muA -6V 270000kHz
Current Feedback Amplifier Quad 450V/us ±5V/5V 14-Pin SOIC
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated